KS Tools 150.1495 Digital Multimeter Incl. Test Probes

MPN
150.1495
Brand
KS Tools
EAN-13
4042146485873
Order Code
04-7006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 3 weeks

The KS Tools 150.1495 handheld multimeter is a versatile digital tool designed for measuring voltage, current, and frequency. It features a compact and ergonomic design, making it ideal for both professional and household electrical diagnostics. This universal tester is suitable for tasks ranging from basic voltage readings to complex electronic troubleshooting.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A DC reading range (max.) 10A
Amperage reading range DC (min.) 20µA
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 138 x 69 x 31 mm
Display Digital
Height 31mm
Length 138mm
Power supply (details) 9 V block
Reading range - resistance 200 ohms - 2 megohm
V AC reading range (min.) 200V
Voltage metering AC/DC
Voltage reading range DC (min.) 200mV
Weight 342g
Width 69mm

Reviews

Be the first to submit a review

Trustpilot