KS Tools 150.1480 Digital Multimeter, Including Test Prods And Crocodile Clamps

MPN
150.1480
Brand
KS Tools
EAN-13
4042146377833
Order Code
04-7005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £87.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The KS Tools 150.1480 handheld multimeter is a versatile device capable of measuring voltage, current, and frequency. It is designed for accurate voltage readings and serves as a universal and multi-purpose tester, ideal for both professional and DIY electrical diagnostics. Typical applications include testing electrical circuits, troubleshooting wiring issues, and verifying component functionality in various settings.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A DC reading range (max.) 10A
Amperage reading range DC (min.) 326µA
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W) 189 mm x 91 mm
Length 189mm
V AC reading range (min.) 3.26V
Voltage reading range DC (min.) 326mV
Weight 834g
Width 91mm

Reviews

Be the first to submit a review

Trustpilot