KS Tools 142.5101 Club Hammer, Fiberglas Handle, 1000g

MPN
142.5101
Brand
KS Tools
EAN-13
4042146268513
Order Code
04-6988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The KS Tools 1425101 Club hammer is a handheld tool weighing 1130 g with a length of 260 mm, conforming to DIN 6475 standards. It is designed for heavy-duty applications like masonry work and light demolition tasks. The robust construction makes it ideal for professionals seeking reliability and durability.
Type Club Hammers
Weight 1130g
Handle Material Fibreglass
Head Material Metal
DIN Standard DIN 6475
Length 260mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot