KS Tools 120.1000 Mini Pipe Bender, Ø 6+8+10mm

MPN
120.1000
Brand
KS Tools
EAN-13
4042146015230
Order Code
04-6946
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The KS Tools 1201000 mini bender is a compact tool designed for bending pipes up to 10 mm in diameter. It is ideal for precision work in plumbing and refrigeration applications. Known for its durability, this tool ensures smooth and accurate bends.
Type Mini bender
Pipe Diameter 10mm
Dim (Ø x L) 10 mm x 270 mm
Length 270mm
Material Special steel
Weight 420g

Reviews

Be the first to submit a review

Trustpilot