KS Tools 118.0090 Cable Cutter Ø10mm, 160mm

MPN
118.0090
Brand
KS Tools
EAN-13
4042146350201
Order Code
04-6943
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.84 £17.71
10+ £16.76
50+ £16.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

KS Tools 118.0090 cable cutter is a robust tool designed for efficient cutting of cables and wires. Its precision-engineered blades ensure clean cuts without fraying, making it ideal for professional electricians. Suitable for both industrial and domestic use, this cutter excels in providing reliable performance for all wire cutting needs.
Type Cable cutter
ESD Safe No
Length 160mm
VDE Safe No
Material Special steel
Weight 180g

Reviews

Be the first to submit a review

Trustpilot