KS Tools 118.0078 Universal Workshop Shears, 200mm

MPN
118.0078
Brand
KS Tools
EAN-13
4042146330388
Order Code
04-6944
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £21.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

KS Tools 1180078 all-purpose scissors measure 200 mm in length and are designed for versatile cutting tasks. Manufactured by KS Tools, these scissors feature robust blades suitable for various materials. They are commonly used in professional and domestic environments for precise cutting needs.
Type All-purpose scissors
Length 200mm
Blade Material INOX
Shape straight
Weight 110g

Reviews

Be the first to submit a review

Trustpilot