KS Tools 117.1767 Plastic Combi-Pliers With Protective Insulation, 230mm

MPN
117.1767
Brand
KS Tools
EAN-13
4042146542170
Order Code
04-6936
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.11 £32.39
10+ £31.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

KS Tools 1171767 comb pliers feature a robust 230 mm design for versatile gripping tasks. These pliers are ideal for both professional and DIY applications, providing excellent leverage and control. Their durable construction ensures reliability and long-lasting performance in various settings.
Type Combination Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 230mm
Material Plastic
Weight 140g

Reviews

Be the first to submit a review

Trustpilot