KS Tools 115.1231 Multifunction Pliers For Ins And Non Ins Cable Terminals 220mm

MPN
115.1231
Brand
KS Tools
EAN-13
4042146169179
Order Code
04-6912
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The KS Tools 1151231 crimper is designed for efficiently crimping cables from 0.75 up to 6 mm². It features robust construction and high precision for reliable and consistent results. This crimping tool is ideal for electrical and electronics applications.
Type Crimper
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Crimp area 0.75 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.75mm²
Length 220mm
Material Steel
Weight 230g

Reviews

Be the first to submit a review

Trustpilot