KS Tools 104.5054 Spare Cutting Wheel F.Pipecutters, 11 mm

MPN
104.5054
Brand
KS Tools
EAN-13
4042146683378
Order Code
04-6897
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £18.59 £15.80
10+ £14.85
50+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

KS Tools offers a spare cutting wheel for pipe cutters, specifically model 1045054. This 11 mm wheel is designed for cutting V2A stainless steel pipes efficiently. It is ideal for plumbing and maintenance tasks requiring precise pipe cutting.
Type Cutting wheel
Cutting Capacity Not Applicable
(Ø) 18mm
Dim (Ø) 18mm
Material Special steel
Weight 15g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot