Krause 805027 Aluminium Work Platform 2.4m Max Height Silver 5kg

Image Representative of Range

Krause 805027 Aluminium Work Platform 2.4m Max Height Silver 5kg

MPN
805027
Brand
Krause
EAN-13
4009199805027
Order Code
12-3420
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £190.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 04/12/2026

Krause's aluminium work platform, model 805027, features a maximum operating height of 2.40 metres. Weighing just 5 kg and finished in silver, it is easy to transport and set up for various tasks. Ideal for use in workshops or light construction, it provides a sturdy and reliable base for elevated work.
Type Work platform
Material Aluminium
Colour Silver
Height 2.40m
Number of rungs/steps 2
Platform Depth 520mm
Platform width 305mm
Standards EN 14183
Step depth 240mm
Weight 5kg

Reviews

Be the first to submit a review

Trustpilot