Krause 130044 Step Stool Aluminium Folding 2.45m Yellow 1.7kg

Image Representative of Range

Krause 130044 Step Stool Aluminium Folding 2.45m Yellow 1.7kg

MPN
130044
Brand
Krause
EAN-13
4009199130044
Order Code
12-3417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £69.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Krause 130044 aluminium step stool is a lightweight, folding tool with a maximum operating height of 2.45 metres, ideal for hard-to-reach places. Weighing just 1.7 kg and finished in yellow, it is perfect for domestic or light commercial use where portability and visibility are essential. Recommended for tasks such as painting, decorating or accessing elevated storage, this step stool combines practicality and convenience.
Type Step stool
Material Aluminium
Colour Yellow
Depth 510mm
Dimensions (W x H x D) 400 x 450 x 510 mm
Height 2.45m
Number of rungs/steps 2
Standards EN 14183
Step depth 80mm
Weight 1.7kg
Width 400mm

Reviews

Be the first to submit a review

Trustpilot