Krause 130037 Step Stool Aluminium Foldable 2.45m Silver 1.7kg

Image Representative of Range

Krause 130037 Step Stool Aluminium Foldable 2.45m Silver 1.7kg

MPN
130037
Brand
Krause
EAN-13
4009199130037
Order Code
12-3416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £70.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Krause Aluminium Step Stool is a folding stool with a maximum operating height of 2.45 metres and weighs 1.7 kg. This silver step stool is lightweight and portable, designed for easy storage and mobility. Ideal for both household and professional use, it provides secure access to higher areas.
Type Step stool
Material Aluminium
Colour Silver
Depth 510mm
Dimensions (W x H x D) 400 x 450 x 510 mm
Height 2.45m
Number of rungs/steps 2
Standards EN 14183
Step depth 80mm
Weight 1.7kg
Width 400mm

Reviews

Be the first to submit a review

Trustpilot