Krause 130013 MONTO Treppy Aluminium Folding Work Platform 2.45m 2kg

Image Representative of Range

Krause 130013 MONTO Treppy Aluminium Folding Work Platform 2.45m 2kg

MPN
130013
Brand
Krause
EAN-13
4009199130013
Order Code
12-3415
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £56.46 £47.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Krause MONTO Treppy 130013 is an aluminium work platform known for its lightweight design, weighing only 2 kg, and folding capability. It features a maximum operating height of 2.45 metres, making it ideal for tasks requiring elevated reach. This versatile platform is commonly used for indoor maintenance, decoration, and light construction work.
Type Work platform
Material Aluminium
Colour Silver
Height 2.45m
Number of rungs/steps 2
Platform Depth 350mm
Platform width 200mm
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot