Kraus & Naimer KG80.T203/12.VE Isolator Switch Door Interlock 80A Red/Yellow

MPN
KG80.T203/12.VE
EAN-13
9004257001613
Order Code
12-3414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £104.53 £93.46
10+ £89.14
100+ £88.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kraus & Naimer KG80.T203/12.VE Isolator switch, with a current rating of 80 A, features a door interlock and a 90-degree operation with a distinctive red and yellow design. This isolator switch is ideal for ensuring safety in electrical systems by allowing for secure disconnection during maintenance or emergencies. It is commonly used in industrial and commercial applications requiring reliable power isolation.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 + door interlock
Mounting Type DIN rail
Number of pins 3
Operation type Toggle
Power Rating 30kW
Print motif 0/I
Switch/button features + door interlock
Switching angle 1 x 90 °
Switching current (max.) 80A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot