Kraus & Naimer KG80.T203/09.VE Isolator Switch Door Interlock 80A

MPN
KG80.T203/09.VE
EAN-13
9004257001118
Order Code
12-3413
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £80.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kraus & Naimer KG80.T203/09.VE is an isolator switch with a door interlock, designed to handle up to 80 A. It features a red and yellow design, with a 90° operating angle for enhanced safety. Typically used in electrical installations, it ensures secure power isolation for maintenance or emergency shutdowns.
Connection Screws
Functions latch
IP Rating IP66/IP67
Misc Attribute 1 + door interlock
Mounting Type DIN rail
Number of pins 3
Operation type EPO rotary switch
Power Rating 30kW
Print motif 0/I
Switch/button features + door interlock
Switching angle 1 x 90 °
Switching current (max.) 80A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot