Kraus & Naimer KG64.T103/40.KL11V Disconnector 63A Lockable Black

MPN
KG64.T103/40.KL11V
EAN-13
9004257068135
Order Code
12-3403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £80.83 £75.48
10+ £72.00
100+ £71.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kraus & Naimer's KG64.T103/40.KL11V is a lockable disconnector switch designed for a current rating of 63 A and operates at 1 x 90°. This black, high-quality switch is ideal for safely isolating electrical circuits in industrial and commercial applications. Its robust design ensures reliable operation and security in electrical installations.
Casing/button Colour Black
Connection Screws
Functions latch
IP Rating IP66/IP67
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Structure
Number of pins 3
Operation type Rotary switch
Power Rating 22kW
Print motif 0/1
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 63A
Type Disconnector

Reviews

Be the first to submit a review

Trustpilot