Kraus & Naimer KG41B.T103/01.E Isolator Switch Lockable 40A Black

MPN
KG41B.T103/01.E
EAN-13
9004257000036
Order Code
12-3399
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £41.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Kraus & Naimer isolator switch KG41B.T103/01.E is a lockable device with a 40 A rating and a 90-degree rotary action. It is designed for use in electrical circuits to safely disconnect power, providing reliable isolation in maintenance or emergency situations. This black switch is ideal for industrial and commercial applications where secure and easy operation is required.
Casing/button Colour Black
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Front panel fixed
Number of pins 3
Operation type Rotary switch
Power Rating 15kW
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 40A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot