Kraus & Naimer KG41.T203/D-A145.KL11V Disconnector Lockable Red/Yellow

MPN
KG41.T203/D-A145.KL11V
EAN-13
9004257109821
Order Code
12-3398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £88.25 £82.67
10+ £78.86
100+ £78.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kraus & Naimer manufactures the KG41.T203/D-A145.KL11V disconnector, which is lockable and operates with a 1 x 90° mechanism. The disconnector features a red and yellow design for clear visibility and safety. It is typically used in electrical systems for secure power isolation and control.
Compatible with (details) M25 screw connection
Connection Screws
Depth 93mm
Functions latch
Height 190mm
IP Rating IP66/IP67
Misc Attribute 1 In 0 position lockable
Mounting Type Structure
Number of pins 3
Operation type EPO rotary switch
Power Rating 15kW
Print motif 0/1
Size/ Dimensions (W x H x D) 100 x 190 x 93 mm
Switch/button features Lockable
Switching angle 1 x 90 °
Thread Size M25
Type Disconnector
Width 100mm

Reviews

Be the first to submit a review

Trustpilot