Kraus & Naimer KG41.T103/D-A087.KL11V Disconnector Lockable Black 90°

MPN
KG41.T103/D-A087.KL11V
EAN-13
9004257151189
Order Code
12-3396
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £88.24 £79.08
10+ £75.43
100+ £75.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kraus & Naimer KG41.T103/D-A087.KL11V disconnector is a lockable switch designed for safe electrical isolation. It features a black handle with a 1 x 90° turn and is typically used in industrial settings for controlling and maintaining electrical circuits. This product ensures safety during equipment maintenance and can prevent accidental operation.
Casing/button Colour Black
Compatible with (details) M25 screw connection
Connection Screws
Depth 93mm
Functions latch
Height 190mm
IP Rating IP66/IP67
Misc Attribute 1 In 0 position lockable
Mounting Type Structure
Number of pins 3
Operation type Rotary switch
Power Rating 15kW
Print motif 0/1
Size/ Dimensions (W x H x D) 100 x 190 x 93 mm
Switch/button features Lockable
Switching angle 1 x 90 °
Thread Size M25
Type Disconnector
Width 100mm

Reviews

Be the first to submit a review

Trustpilot