Kraus & Naimer KG32B.T203/09.VE Isolator Switch Door Interlock 32A

MPN
KG32B.T203/09.VE
EAN-13
9004257001088
Order Code
12-3394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £42.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kraus & Naimer KG32B.T203/09.VE isolator switch features a robust design with a 32 A rating and a 1 x 90-degree rotation. It includes a red and yellow handle and a door interlock for enhanced safety in electrical installations. Ideal for industrial and commercial settings, this switch is typically used to disconnect electrical circuits for maintenance or emergency purposes.
Connection Screws
Functions latch
IP Rating IP66/IP67
Misc Attribute 1 + door interlock
Mounting Type DIN rail
Number of pins 3
Operation type EPO rotary switch
Power Rating 11kW
Print motif 0/I
Switch/button features + door interlock
Switching angle 1 x 90 °
Switching current (max.) 32A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot