Kraus & Naimer KG32B.T203/01.E Isolator Switch Lockable 32A 1x90° Red/Yellow

MPN
KG32B.T203/01.E
EAN-13
9004257000449
Order Code
12-3392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £32.35
10+ £30.59
100+ £30.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Kraus & Naimer KG32B.T203/01.E is a lockable isolator switch designed for 32 A with a 90° rotary operation, featuring a red and yellow colour code. It is commonly used to safely disconnect electrical circuits for maintenance and repair. Its durable construction and lockable feature make it ideal for both industrial and commercial applications.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Front panel fixed
Number of pins 3
Operation type EPO rotary switch
Power Rating 11kW
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 32A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot