Kraus & Naimer KG32.T103/D-A061.KL51V Disconnector Lockable 1x90° Black

MPN
KG32.T103/D-A061.KL51V
EAN-13
9004257151172
Order Code
12-3388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £74.10 £69.01
10+ £65.83
100+ £65.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kraus & Naimer KG32.T103/D-A061.KL51V disconnector is a lockable switch featuring a 90° operating angle in black. It is typically used for ensuring safety and securely disconnecting electrical circuits in industrial applications. This durable device is suitable for settings where reliable circuit isolation is essential.
Casing/button Colour Black
Compatible with (details) M20 screw connection
Connection Screws
Depth 82mm
Functions latch
Height 160mm
IP Rating IP66/IP67
Misc Attribute 1 In 0 position lockable
Mounting Type Structure
Number of pins 3
Operation type Rotary switch
Power Rating 11kW
Print motif 0/1
Size/ Dimensions (W x H x D) 85 x 160 x 82 mm
Switch/button features Lockable
Switching angle 1 x 90 °
Thread Size M20
Type Disconnector
Width 85mm

Reviews

Be the first to submit a review

Trustpilot