Kraus & Naimer KG32.T103/40.KL51V Disconnector Lockable 32A 1x90° Black

MPN
KG32.T103/40.KL51V
EAN-13
9004257068098
Order Code
12-3387
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £58.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Kraus & Naimer KG32.T103/40.KL51V is a lockable disconnector switch designed to handle 32 A. It features a 1 x 90° operation with a black finish, ensuring secure circuit disconnection. This device is typically used in industrial and commercial applications to safely isolate electrical circuits.
Casing/button Colour Black
Connection Screws
Functions latch
IP Rating IP66/IP67
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Structure
Number of pins 3
Operation type Rotary switch
Power Rating 11kW
Print motif 0/1
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 32A
Type Disconnector

Reviews

Be the first to submit a review

Trustpilot