Kraus & Naimer KG20B.T206/40.KL11V Disconnector Lockable 25A 90° Red/Yellow

MPN
KG20B.T206/40.KL11V
EAN-13
9004257070268
Order Code
12-3385
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £70.60 £61.82
10+ £58.97
100+ £58.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Kraus & Naimer manufactures the KG20B.T206/40.KL11V disconnector, a lockable switch designed to handle 25 A. This disconnector features a red and yellow 1 x 90° configuration, providing a clear visual indication of its operational status. Typically, it is used in industrial settings for safely isolating electrical circuits.
Connection Screws
Depth 93mm
Functions latch
Height 190mm
IP Rating IP66/IP67
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Structure
Number of pins 6
Operation type EPO rotary switch
Power Rating 7.5kW
Print motif 0/1
Size/ Dimensions (W x H x D) 100 x 190 x 93 mm
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 25A
Type Disconnector
Width 100mm

Reviews

Be the first to submit a review

Trustpilot