Kraus & Naimer KG20B.T106/D-A046.KL11V Disconnector Lockable 90° Black

MPN
KG20B.T106/D-A046.KL11V
EAN-13
9004257151271
Order Code
12-3381
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £106.35 £97.05
10+ £92.57
100+ £92.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kraus & Naimer manufactures the KG20B.T106/D-A046.KL11V disconnector, a lockable switch designed for safety and control. This black disconnector operates with a 90-degree turn and is suitable for isolating electrical circuits. It is typically used in industrial and commercial settings to enhance safety and maintenance procedures.
Casing/button Colour Black
Compatible with (details) M25 screw connection
Connection Screws
Depth 93mm
Functions latch
Height 190mm
IP Rating IP66/IP67
Misc Attribute 2 In 0 position lockable
Mounting Type Structure
Number of pins 6
Operation type Rotary switch
Power Rating 7.5kW
Print motif 0/1
Size/ Dimensions (W x H x D) 100 x 190 x 93 mm
Switch/button features Lockable
Switching angle 1 x 90 °
Thread Size M25
Type Disconnector
Width 100mm

Reviews

Be the first to submit a review

Trustpilot