Kraus & Naimer KG20B.T103/01.E Isolator Switch Lockable 25A 90° Black

MPN
KG20B.T103/01.E
EAN-13
9004257000012
Order Code
12-3379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.75
10+ £27.20
100+ £27.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Kraus & Naimer isolator switch KG20B.T103/01.E is a lockable device designed to handle a current of 25 A. It features a 90° switching angle and is finished in black. This isolator switch is typically used for securely disconnecting electrical circuits during maintenance or emergency situations.
Casing/button Colour Black
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Front panel fixed
Number of pins 3
Operation type Rotary switch
Power Rating 7.5kW
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 25A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot