Kraus & Naimer KG20.T203/40.KL51V Disconnector 25A Lockable Red/Yellow

MPN
KG20.T203/40.KL51V
EAN-13
9004257068081
Order Code
12-3377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £46.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Kraus & Naimer KG20.T203/40.KL51V disconnector is a lockable switch designed for 25 A current applications. This device features a 1 x 90° rotating handle and is coloured red and yellow for visibility and safety. It is typically used in industrial and commercial settings for isolating electrical circuits.
Connection Screws
Functions latch
IP Rating IP66/IP67
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Structure
Number of pins 3
Operation type EPO rotary switch
Power Rating 7.5kW
Print motif 0/1
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 25A
Type Disconnector

Reviews

Be the first to submit a review

Trustpilot