Christmas Opening Hours and Delivery Dates here

Kraus & Naimer KG160.T103/D-A066.STM Disconnector Lockable Black 1 pc

Order Code:

12-3374

Brand: Kraus & Naimer MPN: KG160.T103/D-A066.STM EAN-13: 9004257151233
Qty Unit Price (Ex VAT)
1+ £587.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

The Kraus & Naimer KG160.T103/D-A066.STM disconnector is a lockable switch designed for reliable electrical isolation, operating with a 1 x 90° turn. Its black finish complements industrial settings, ensuring safety and functionality. This disconnector is typically used in power distribution and machinery safety applications.
Type Disconnector
Power Rating 55kW
Size/ Dimensions (W x H x D) 280 x 560 x 180 mm
IP Rating IP66/IP67
Casing/button colour Black
Compatible with (details) M63 screw connection
Connection Screws
Depth 180mm
Functions latch
Height 560mm
Misc Attribute 1 In 0 position lockable
Mounting Type Structure
Number of Pins 3
Operation type Rotary switch
Print motif 0/1
Switch/button features Lockable
Switching angle 1 x 90 °
Thread Size M63
Width 280mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot