Kraus & Naimer KG125.T203/01.E Isolator Lockable 125A 1x90° Red/Yellow

MPN
KG125.T203/01.E
EAN-13
9004257000500
Order Code
12-3372
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £156.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Kraus & Naimer KG125.T203/01.E isolator switch is a lockable device rated at 125 A, featuring a red/yellow design for enhanced visibility and safety. It provides a 1 x 90° switching operation, making it ideal for isolating electrical circuits. This switch is commonly used in industrial settings to ensure secure and reliable disconnection of power.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Front panel fixed
Number of pins 3
Operation type EPO rotary switch
Power Rating 45kW
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 125A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot