Kraus & Naimer KG10B.T203/01.E Isolator Switch Lockable 20A Red/Yellow

MPN
KG10B.T203/01.E
EAN-13
9004257010493
Order Code
12-3370
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £27.07
10+ £25.12
100+ £24.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The Kraus & Naimer KG10B.T203/01.E isolator switch is a lockable, red and yellow device designed for safety, with a 20 A capacity and 1 x 90° switching angle. It is typically used in industrial applications to safely disconnect electrical circuits. Its design ensures easy operation and compliance with safety standards.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Front panel fixed
Number of pins 3
Operation type EPO rotary switch
Power Rating 5.5kW
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 20A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot