Kraus & Naimer KG100.T103/12.VE Isolator Switch 100A Door Interlock Black

MPN
KG100.T103/12.VE
EAN-13
9004257001323
Order Code
12-3364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £116.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kraus & Naimer KG100.T103/12.VE is an isolator switch with a door interlock, rated at 100 A and featuring a 1 x 90° black handle. This switch is designed to safely disconnect electrical circuits, providing protection and ensuring safety during maintenance. It is typically used in industrial and commercial environments where secure isolation is required.
Casing/button Colour Black
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 2 + door interlock
Mounting Type DIN rail
Number of pins 3
Operation type Toggle
Power Rating 37kW
Print motif 0/I
Switch/button features + door interlock
Switching angle 1 x 90 °
Switching current (max.) 100A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot