Kraus & Naimer KG10.T206/40.KS51V Disconnector Lockable 20A 90° Red/Yellow

MPN
KG10.T206/40.KS51V
EAN-13
9004257070244
Order Code
12-3362
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £44.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Kraus & Naimer KG10.T206/40.KS51V is a lockable disconnector switch designed for 20 A capacity. It features a 1 x 90° operation with a red and yellow colour scheme for clear visibility. This switch is typically used in industrial settings for safely disconnecting electrical circuits.
Connection Screws
Depth 90mm
Functions latch
Height 120mm
IP Rating IP66/IP67
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Structure
Number of pins 6
Operation type EPO rotary switch
Power Rating 5.5kW
Print motif 0/1
Size/ Dimensions (W x H x D) 85 x 120 x 90 mm
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 20A
Type Disconnector
Width 85mm

Reviews

Be the first to submit a review

Trustpilot