Kraus & Naimer KG10.T103/D-A050.KS51V Disconnector Lockable 1x90° Black

MPN
KG10.T103/D-A050.KS51V
EAN-13
9004257151158
Order Code
12-3358
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £60.62 £54.63
10+ £52.11
100+ £51.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Kraus & Naimer KG10.T103/D-A050.KS51V Disconnector is a lockable switch designed for electrical isolation, featuring a 1 x 90° operational range in a black finish. Manufactured by Kraus & Naimer, it ensures secure disconnection in industrial and commercial electrical systems. Typical applications include machinery or equipment maintenance to prevent accidental power engagement.
Casing/button Colour Black
Compatible with (details) M20 screw connection
Connection Screws
Depth 90mm
Functions latch
Height 120mm
IP Rating IP66/IP67
Misc Attribute 1 In 0 position lockable
Mounting Type Structure
Number of pins 3
Operation type Rotary switch
Power Rating 5.5kW
Print motif 0/1
Size/ Dimensions (W x H x D) 85 x 120 x 90 mm
Switch/button features Lockable
Switching angle 1 x 90 °
Thread Size M20
Type Disconnector
Width 85mm

Reviews

Be the first to submit a review

Trustpilot