Kraus & Naimer CH10.A261.FT2 Uniselector 20A 3x40° Grey/Black 1pc

MPN
CH10.A261.FT2
EAN-13
9004257081424
Order Code
12-3356
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £33.41 £30.19
10+ £28.56
100+ £28.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Kraus & Naimer CH10.A261.FT2 Uniselector is a robust switch with a current rating of 20 A and operates at 3 x 40° angles. It features a grey and black design, suitable for a range of industrial control applications. Typical uses include circuit selection and control panel integration, ensuring reliable performance in various electrical systems.
Connection Plug & Clip
Functions latch
IP Rating IP66
Misc Attribute 1 Wafer Switches
Mounting Type Centre lock
Number of pins 2
Operation type Toggle
Print motif 0/1/2/3
Switching angle 3 x 40 °
Switching current (max.) 20A
Type Uniselector

Reviews

Be the first to submit a review

Trustpilot