Kraus & Naimer CH10.A251.FT2 Uniselector 20A 3x60° Grey/Black

MPN
CH10.A251.FT2
EAN-13
9004257081363
Order Code
12-3355
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £39.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kraus & Naimer manufactures the CH10.A251.FT2 uniselector, a switch rated for 20 amps and designed with three positions at 60-degree intervals. This durable grey and black selector switch is suited for both industrial and commercial electrical applications. Typical uses include controlling and directing electrical circuits within machinery and control panels.
Connection Plug & Clip
Functions latch
IP Rating IP66
Misc Attribute 1 Wafer Switches
Mounting Type Centre lock
Number of pins 2
Operation type Toggle
Print motif 1/2/3/4
Switching angle 3 x 60 °
Switching current (max.) 20A
Type Uniselector

Reviews

Be the first to submit a review

Trustpilot