Kraus & Naimer CH10.A230.FT2.DE21 Uniselector 20A 2x60° Grey/Black

MPN
CH10.A230.*FT2.DE21
EAN-13
2050001491923
Order Code
12-3349
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £40.25
10+ £38.08
100+ £37.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kraus & Naimer CH10.A230.*FT2.DE21 Uniselector is a switch with a 20 A capacity and a 2 x 60° operation angle, featuring a grey and black colour scheme. It is designed for precise control in electrical circuits, often used in industrial or commercial settings. This component is typically employed where multi-position switching is required.
Connection Screws
Functions latch
IP Rating IP66
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Key
Print motif 1/2/3
Switching angle 2 x 60 °
Switching current (max.) 20A
Type Uniselector

Reviews

Be the first to submit a review

Trustpilot