Kraus & Naimer CH10.A222.FT2 Changeover Switch 20A 1x60° Grey/Black

MPN
CH10.A222.FT2
EAN-13
9004257081134
Order Code
12-3348
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £30.19
10+ £28.56
100+ £28.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kraus & Naimer manufactures the CH10.A222.FT2 changeover switch, known for its reliable 20 A capacity and 60-degree switching angle. Encased in a grey and black design, it is ideal for safely switching between electrical circuits. Common applications include control panels and distribution systems.
Connection Plug & Clip
Functions latch
IP Rating IP66
Misc Attribute 2 Switch
Mounting Type Centre lock
Number of pins 3
Operation type Toggle
Print motif 1/2
Switching angle 1 x 60 °
Switching current (max.) 20A
Type Changeover switch

Reviews

Be the first to submit a review

Trustpilot