Christmas Opening Hours and Delivery Dates here

Kraus & Naimer CH10.A220.*FT2.DE21 Changeover Switch, 20A, Grey/Black

Order Code:

12-3345

Brand: Kraus & Naimer MPN: CH10.A220.*FT2.DE21 EAN-13: 2050001491848
Qty Unit Price (Ex VAT)
1+ £35.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Kraus & Naimer manufactures the CH10.A220.*FT2.DE21 changeover switch, rated at 20 A, with a 1 x 60° operation angle, and comes in grey and black. This switch is typically used in applications requiring the control of electrical circuits, such as in industrial machinery or power distribution systems. Its sturdy design and reliable performance make it suitable for demanding environments.
Type Changeover switch
Number of Poles 1
IP Rating IP66
Connection Screws
Functions latch
Misc Attribute 2 Switching angle 60°
Mounting Type Centre lock
Operation type Key
Print motif 1/2
Switching angle 1 x 60 °
Switching current (max.) 20A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot