Kraus & Naimer CH10.A220.FT2 Changeover Switch 20A 60° Grey/Black

MPN
CH10.A220.FT2
EAN-13
9004257081110
Order Code
12-3346
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £20.61
10+ £19.12
100+ £18.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Kraus & Naimer CH10.A220.FT2 changeover switch is designed for currents up to 20 A and features a 1 x 60° switching angle. This grey and black switch is ideal for controlling and interchanging power supplies in various electrical applications. It is commonly used in industrial settings for managing electrical circuits safely and efficiently.
Connection Plug & Clip
Functions latch
IP Rating IP66
Misc Attribute 2 Switch
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Toggle
Print motif 1/2
Switching angle 1 x 60 °
Switching current (max.) 20A
Type Changeover switch

Reviews

Be the first to submit a review

Trustpilot