Kraus & Naimer CH10.A212.FT2.F085 Changeover Switch 20A 2x60° Grey/Black

MPN
CH10.A212.FT2.F085
EAN-13
9004257087808
Order Code
12-3344
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £31.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Kraus & Naimer CH10.A212.FT2.F085 is a changeover switch designed for electrical systems, with a current rating of 20 A and a configuration of 2 x 60 degrees. It features a grey and black finish and is a versatile component for controlling power distribution. Typical applications include industrial machinery and circuit management in commercial installations.
Connection Plug & Clip
Functions latch
IP Rating IP66
Misc Attribute 2 Switch
Mounting Type Centre lock
Number of pins 3
Operation type Toggle
Print motif Manual/0/Auto
Switching angle 2 x 60 °
Switching current (max.) 20A
Type Changeover switch

Reviews

Be the first to submit a review

Trustpilot