Kraus & Naimer CH10.A211.*FT2.DE22 Changeover Switch 20A Grey/Black

MPN
CH10.A211.*FT2.DE22
EAN-13
2050001491909
Order Code
12-3340
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £41.69
10+ £39.44
100+ £39.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kraus & Naimer changeover switch CH10.A211.*FT2.DE22 is rated for 20 A and is designed with a grey and black exterior. It features a single 60-degree switching angle, making it suitable for manual control in electrical circuits. This switch is typically used in industrial applications where reliable circuit selection is necessary.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Switching angle 60°
Mounting Type Centre lock
Number of pins 2
Operation type Key
Print motif 1/0/2
Switching angle 1 x 60 °
Switching current (max.) 20A
Type Changeover switch

Reviews

Be the first to submit a review

Trustpilot