Kraus & Naimer CG4.A261.FS2 Uniselector 10A 3x60° Grey/Black 1pc

MPN
CG4.A261.FS2
EAN-13
9004257021703
Order Code
12-3331
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £32.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Kraus & Naimer CG4.A261.FS2 uniselector is a switch designed for 10 A usage, featuring a 3 x 60° operation and a grey and black design. Its robust construction makes it ideal for reliable electrical circuit applications. Commonly used in industrial settings, it facilitates precise control and selection within complex systems.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 30mm
Misc Attribute 1 Wafer Switches
Mounting Type Centre lock
Number of pins 2
Operation type Toggle
Print motif 0/1/2/3
Size/ Dimensions (L x W) 30 mm x 30 mm
Switching angle 3 x 60 °
Switching current (max.) 10A
Type Uniselector
Width 30mm

Reviews

Be the first to submit a review

Trustpilot