Kraus & Naimer CG4.A251.FS2 Uniselector 10A 3x60° Grey/Black

MPN
CG4.A251.FS2
EAN-13
9004257056231
Order Code
12-3330
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £36.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Kraus & Naimer CG4.A251.FS2 Uniselector is a switch designed to handle up to 10 amperes with a configuration of 3 x 60 degrees. It comes in grey and black, featuring robust construction and reliable functionality. Typically, it is used in electrical panel applications and control systems for selecting different operational modes.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 30mm
Misc Attribute 1 Wafer Switches
Mounting Type Centre lock
Number of pins 2
Operation type Toggle
Print motif 1/2/3/4
Size/ Dimensions (L x W) 30 mm x 30 mm
Switching angle 3 x 60 °
Switching current (max.) 10A
Type Uniselector
Width 30mm

Reviews

Be the first to submit a review

Trustpilot