Kraus & Naimer CG4.A241.FS2 Uniselector 10A 3x60° Grey/Black 1pc

MPN
CG4.A241.FS2
EAN-13
9004257021697
Order Code
12-3328
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £22.82
10+ £21.17
100+ £20.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The Kraus & Naimer CG4.A241.FS2 Uniselector is a 10 A switch in grey and black, designed for precise control applications. With three positions at 60-degree intervals, it is ideal for use in industrial and commercial electrical systems. Suitable for installation in panels, it ensures reliable operation in a variety of settings.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 30mm
Misc Attribute 1 Wafer Switches
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Toggle
Print motif 0/1/2/3
Size/ Dimensions (L x W) 30 mm x 30 mm
Switching angle 3 x 60 °
Switching current (max.) 10A
Type Uniselector
Width 30mm

Reviews

Be the first to submit a review

Trustpilot