Kraus & Naimer CG4.A231.*FS2.DE21 Uniselector 10A 2x60° Grey/Black

MPN
CG4.A231.*FS2.DE21
EAN-13
2050001491930
Order Code
12-3326
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £33.78
10+ £31.96
100+ £31.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Kraus & Naimer CG4.A231.*FS2.DE21 Uniselector is a durable switch designed for handling 10 A current with a 2 x 60° configuration. Its grey and black colour scheme suits various industrial settings. This switch is typically used in applications requiring reliable and precise electrical controls.
Connection Screws
Functions latch
IP Rating IP66
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Key
Print motif 1/2/3/4
Switching angle 2 x 60 °
Switching current (max.) 10A
Type Uniselector

Reviews

Be the first to submit a review

Trustpilot