Kraus & Naimer CG4.A230.FS2 Uniselector 10A 2x60° Grey/Black 1 pc

MPN
CG4.A230.FS2
EAN-13
9004257056064
Order Code
12-3325
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £27.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kraus & Naimer CG4.A230.FS2 Uniselector is a switch featuring a current rating of 10 A and a design incorporating 2 x 60° positions, presented in a grey and black colour scheme. It is commonly used in electrical control panels for selecting circuits or controlling operations. This robust and reliable switch is suitable for industrial and commercial applications where precise control is required.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 30mm
Misc Attribute 1 Wafer Switches
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Toggle
Print motif 1/2/3
Size/ Dimensions (L x W) 30 mm x 30 mm
Switching angle 2 x 60 °
Switching current (max.) 10A
Type Uniselector
Width 30mm

Reviews

Be the first to submit a review

Trustpilot