Kraus & Naimer CG4.A210.*FS2.DE21 Changeover Switch 10A Grey/Black

MPN
CG4.A210.*FS2.DE21
EAN-13
2050001491879
Order Code
12-3312
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £31.77 £28.75
10+ £27.20
100+ £27.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Kraus & Naimer CG4.A210.*FS2.DE21 changeover switch is a robust device capable of handling 10 A with a switching angle of 1 x 60°. This grey and black switch ensures reliable performance in electrical circuits, making it ideal for use in various industrial and commercial applications. Its durable design and precise functionality cater to environments requiring dependable switchgear.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Switching angle 60°
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Key
Print motif 1/0/2
Switching angle 1 x 60 °
Switching current (max.) 10A
Type Changeover switch

Reviews

Be the first to submit a review

Trustpilot