KRAH ZS 24X100-VCF-10% 100R 3023858 Power Resistor 10% Tolerance 24x100mm

MPN
ZS 24X100-VCF-10% 100R
Brand
KRAH
EAN-13
2050009772291
Order Code
19-2288
Country of Origin
Germany
View Full Product Range (6)

Discontinued


KRAH ZS 24X100-VCF-10% 100R is a high power resistor with a Manufacturer's Part Number of 3023858. This component is distinguished by its 100 ohm resistance and is crafted for applications requiring robust power dissipation. Measuring 24x100mm, it features a resistance wire construction, accommodating a 10% tolerance which makes it suitable for scenarios where high impedance and precision are necessary. It is commonly utilised in industrial equipment, power supplies, and other electrical systems that demand reliable performance under significant power loads. The ZS 24X100-VCF is engineered to ensure stability and durability in high-stress environments.
Type High power Resistor
Resistance 100Ω
Tolerance 10%
Power Rating 50W
Content 1
Diameter 24mm
Dimensions (Ø x L) 24 mm x 100 mm
Length 100mm
Max. temperature 350°C
Maximum Temperature 350°C

Trustpilot