KRAH ZDFL 21X120B Power Resistors 47R 10% 3023855 Reliable high-power solution

MPN
ZDFL 21X120B 10% 47R
Brand
KRAH
EAN-13
2050009772260
Order Code
19-2287
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.05
10+ £19.30
100+ £19.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

KRAH ZDFL 21X120B is a power resistor featuring a resistance value of 47 ohms with a tolerance of 10%, establishing it as a reliable high-impedance solution for demanding electronic applications. This component, also identified by its alternate description number 3023855, is designed for high-power applications and utilises resistance wire technology to ensure durability and efficiency under substantial electrical loads. Its robust construction makes it particularly suited for power supply systems, industrial control devices, and motor drives, where precise resistance performance is crucial to maintaining system stability and functionality.
Type High power Resistor
Resistance 47Ω
Tolerance 10%
Power Rating 65W
Content 1
Diameter 21mm
Dimensions (Ø x L) 21 mm x 120 mm
Length 120mm
Max. temperature 350°C
Maximum Temperature 350°C

Reviews

Be the first to submit a review

Trustpilot