KRAH ZDFL 21X120B Power Resistor 10% tolerance 10R resistance

MPN
ZDFL 21X120B 10% 10R
Brand
KRAH
EAN-13
2050009772284
Order Code
19-2283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.29
10+ £21.31
100+ £20.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

KRAH ZDFL 21X120B is a power resistor designed to offer high resistance with a specified value of 10 ohms and a tolerance of 10 per cent. This component is meticulously engineered for applications requiring high power dissipation and stability under variable loads. The resistor utilises a resistance wire element, ensuring robust operation in circuits where precise current regulation is essential, such as in power supply units and control systems. With its high impedance characteristics, the ZDFL 21X120B is ideal for use in industries like telecommunications and automotive, where reliable performance under extended operation is critical. The part number 3023857, synonymous with the KRAH ZDFL 21X120B 10% 10R, underscores its compatibility with demanding engineering environments.
Type High power Resistor
Resistance 10Ω
Tolerance 10%
Power Rating 65W
Content 1
Diameter 21mm
Dimensions (Ø x L) 21 mm x 120 mm
Length 120mm
Max. temperature 350°C
Maximum Temperature 350°C

Reviews

Be the first to submit a review

Trustpilot